USD
Favorite

SMMUN2111LT1G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
28,246 In Stock
Can ship immediately Factory Stock : 3,229,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23700 $2.37
25 0.19800 $4.95
100 0.09680 $9.68
500 0.08074 $40.37
1,000 0.05610 $56.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMMUN2111LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
    3,228,000 - Factory Stock 
  • Unit Price: $0.05214
  • Cut Tape (CT)  : SMMUN2111LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,246 - Immediate
    3,229,000 - Factory Stock 
  • Unit Price: $0.29000
  • Tape & Reel (TR)  : SMMUN2111LT3G-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03740

SMMUN2111LT1G

Datasheet
Digi-Key Part Number SMMUN2111LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMMUN2111LT1G
Copy  
Description TRANS PREBIAS PNP 0.246W SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 246mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SMMUN2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMMUN2111LT1GOSDKR