USD
Favorite

S2SA1774G Bipolar (BJT) Transistor PNP 50V 100mA 140MHz 150mW Surface Mount SC-75, SOT-416
Price & Procurement
8,728 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28300 $2.83
25 0.24800 $6.20
100 0.13450 $13.45
500 0.10974 $54.87
1,000 0.08142 $81.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S2SA1774GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07151
  • Cut Tape (CT)  : S2SA1774GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,728 - Immediate
  • Unit Price: $0.38000

S2SA1774G

Datasheet
Digi-Key Part Number S2SA1774GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2SA1774G
Copy  
Description TRANS PNP 50V 0.1A SC75-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 100mA 140MHz 150mW Surface Mount SC-75, SOT-416

Copy  
Documents & Media
Datasheets 2SA,S2SA1774G
Environmental Information Material Declaration S2SA1774G
PCN Design/Specification Green Compound Update 04/Mar/2015
HTML Datasheet 2SA,S2SA1774G
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 500pA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SC-75, SOT-416
Base Part Number S2SA1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S2SA1774GOSDKR