USD
Favorite

MUN2111T1G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 230mW Surface Mount SC-59
Price & Procurement
196 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13000 $1.30
25 0.12360 $3.09
100 0.05450 $5.45
500 0.04276 $21.38
1,000 0.02970 $29.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MUN2111T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.02594
  • Cut Tape (CT)  : MUN2111T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: $0.14000

MUN2111T1G

Datasheet
Digi-Key Part Number MUN2111T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MUN2111T1G
Copy  
Description TRANS PREBIAS PNP 230MW SC59
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 230mW Surface Mount SC-59

Copy  
Documents & Media
Datasheets MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Environmental Information Material Declaration MUN2111T1G
PCN Design/Specification Copper Wire 29/Oct/2009
PCN Assembly/Origin Mult Dev 24/Apr/2020
HTML Datasheet MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Online Catalog PNP Pre-biased Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 230mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
Base Part Number MUN21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MUN2111T1GOSDKR