USD
Favorite

MMUN2111LT1G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
43,572 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10600 $1.06
25 0.10120 $2.53
100 0.04460 $4.46
500 0.03500 $17.50
1,000 0.02430 $24.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMUN2111LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.02122
  • Cut Tape (CT)  : MMUN2111LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,572 - Immediate
  • Unit Price: $0.12000

MMUN2111LT1G

Datasheet
Digi-Key Part Number MMUN2111LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMUN2111LT1G
Copy  
Description TRANS PREBIAS PNP 246MW SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased + Diode
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 246mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMUN21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMUN2211LT1G

TRANS PREBIAS NPN 246MW SOT23-3

ON Semiconductor

$0.12000 Details

MMUN2211LT3G

TRANS PREBIAS NPN 246MW SOT23-3

ON Semiconductor

$0.12000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

$0.19000 Details

PESD5V0U2BT,215

TVS DIODE 5V SOT23

Nexperia USA Inc.

$0.40000 Details

CS325S24000000ABJT

CRYSTAL 24.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

$0.81000 Details

PCM1861DBTR

IC ADC/AUDIO 24BIT 192K 30TSSOP

Texas Instruments

$4.08000 Details
Additional Resources
Standard Package 1
Other Names MMUN2111LT1GOSDKR