USD
Favorite

DTA114EM3T5G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 260mW Surface Mount SOT-723
Price & Procurement
8,497 In Stock
Can ship immediately Factory Stock : 88,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24800 $2.48
25 0.20800 $5.20
100 0.10160 $10.16
500 0.08478 $42.39
1,000 0.05891 $58.91
2,500 0.05475 $136.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DTA114EM3T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
    88,000 - Factory Stock 
  • Unit Price: $0.04736
  • Cut Tape (CT)  : DTA114EM3T5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,497 - Immediate
    88,000 - Factory Stock 
  • Unit Price: $0.30000

DTA114EM3T5G

Datasheet
Digi-Key Part Number DTA114EM3T5GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTA114EM3T5G
Copy  
Description TRANS PREBIAS PNP 260MW SOT723
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 260mW Surface Mount SOT-723

Copy  
Documents & Media
Datasheets MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Environmental Information Material Declaration DTA114EM3T5G
PCN Design/Specification Copper Wire 19/May/2010
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
HTML Datasheet MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Online Catalog PNP Pre-biased Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 260mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SOT-723
Base Part Number DTA114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

640456-8

CONN HEADER VERT 8POS 2.54MM

TE Connectivity AMP Connectors

$0.44000 Details

MMSZ5240B-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

$0.21000 Details

156120YS82500

LED YELLOW CLEAR 2SMD

Würth Elektronik

$0.41000 Details

L78L33ACUTR

IC REG LINEAR 3.3V 100MA SOT89-3

STMicroelectronics

$0.50000 Details

BCX53-16,115

TRANS PNP 80V 1A SOT89

Nexperia USA Inc.

$0.39000 Details

LM2903MX/NOPB

IC COMPARATOR DUAL VOLT 8-SOIC

Texas Instruments

$0.87000 Details
Additional Resources
Standard Package 1
Other Names DTA114EM3T5GOSDKR