Add To Favorites
XW4L-08A1-H1 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 4.13800 $41.38
25 3.87560 $96.89
50 3.44480 $172.24
100 3.37000 $337.00
250 3.10784 $776.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5640CT-ND
Copy   Z5640CT-ND
Quantity Available 920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XW4L-08A1-H1

Copy   XW4L-08A1-H1
Description TERM BLK 8P SIDE ENT 2.54MM SMD
Copy   TERM BLK 8P SIDE ENT 2.54MM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount

Copy   8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Documents & Media
Datasheets XW4H(4K,4L) Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XW4
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Board Guide
Color Black
Operating Temperature -45°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 26060 - Wiha | 431-1370-ND DigiKey Electronics
  • 26060
  • Wiha
  • SCREWDRIVER SLOT 0.4X2.0MM 5.51"
  • Unit Price $5.54000
  • 431-1370-ND
  • Photo Not Available
  • XW4Z-00A
  • Omron Electronics Inc-EMC Div
  • TOOL SCREW DRIVER FOR XW4
  • Unit Price $23.34000
  • XW4Z-00A-ND
Additional Resources
Standard Package ? 1
Other Names Z5640CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5640TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.55300

07:25:55 12/11/2018