Add To Favorites
Photo Not Available
XS2HM12PVC4S2M Cable Assembly Circular 04 pos Male to Wire Leads 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.01000 $19.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XS2HM12PVC4S2M-ND
Copy   XS2HM12PVC4S2M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XS2HM12PVC4S2M

Copy   XS2HM12PVC4S2M
Description CBL MALE TO WIRE LEAD 4POS 6.56'
Copy   CBL MALE TO WIRE LEAD 4POS 6.56'
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 6.56' (2.00m)

Copy   Cable Assembly Circular 04 pos Male to Wire Leads 6.56' (2.00m)
Documents & Media
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL XS2/XS5(H,W,P) Series Apr/2012
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XS2
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.56' (2.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding -
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XS2H-M12PVC4S2M

15:26:12 1/19/2019