Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number XM3C0922111-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XM3C0922111

Description CONN D-SUB PLUG 9POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Documents & Media
Datasheets XM3, XM2S Series Datasheet
XM2x,XM3x Series Overview
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XM3C
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (M2.6)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.40µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Additional Resources
Standard Package ? 90

23:06:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.01378 $631.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback