Add To Favorites
XG4E-2631-S003 26 Position Rectangular Plug Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.13400 $226.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XG4E-2631-S003-ND
Copy   XG4E-2631-S003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XG4E-2631-S003

Copy   XG4E-2631-S003
Description CONN PLUG 26POS IDC 28AWG GOLD
Copy   CONN PLUG 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26 Position Rectangular Plug Connector IDC Gold 28 AWG

Copy   26 Position Rectangular Plug Connector IDC Gold 28 AWG
Documents & Media
Datasheets XG4 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XG4
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 26
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock/Eject Hooks, Long
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 5.90µin (0.150µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names XG4E2631S003
XG4E2631S003-ND

18:11:44 1/21/2019