Add To Favorites
XF3M-2815-1B 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.16900 $21.69
25 2.04520 $51.13
50 1.96260 $98.13
100 1.88000 $188.00
250 1.71492 $428.73
500 1.59112 $795.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5882CT-ND
Copy   Z5882CT-ND
Quantity Available 1,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF3M-2815-1B

Copy   XF3M-2815-1B
Description CONN FFC FPC 28POS 0.50MM R/A
Copy   CONN FFC FPC 28POS 0.50MM R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
XF2M XF3M Reactivate 17/Oct/2017
PCN Other XF3M Modification Dec/2014
Online Catalog XF3M Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3M
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 28
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRF7970ARHBR - Texas Instruments | 296-29355-1-ND DigiKey Electronics
  • TRF7970ARHBR
  • Texas Instruments
  • IC RFID/NFC AFE 13.56MHZ 32QFN
  • Unit Price $5.69000
  • 296-29355-1-ND
Additional Resources
Standard Package ? 1
Other Names Z5882CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5882TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.22137
  • Digi-Reel® ? : Z5882DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : XF3M-2815-1B-R100-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $2.53760

18:43:28 1/20/2019