Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number OR1173CT-ND
Quantity Available 1,552
Can ship immediately
Manufacturer

Manufacturer Part Number

XF3H-4555-31AR

Description CONN FPC BOTTOM 45POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets XF3H-AR Series
PCN Obsolescence/ EOL XF3H-AR FPC/FFC Series Mar/2016
Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3H-AR
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 45
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.037" (0.95mm)
Locking Feature Rotary Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1
Other Names OR1173CT

12:04:25 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.59200 $35.92
25 3.29280 $82.32
50 3.14320 $157.16
100 2.99360 $299.36
250 2.61936 $654.84
500 2.54452 $1,272.26
1,000 2.17033 $2,170.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : OR1173DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback