Product Overview
Digi-Key Part Number OR1014CT-ND
Copy   OR1014CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF3A-515541A

Copy   XF3A-515541A
Description CONN FPC TOP 51POS 0.30MM R/A
Copy   CONN FPC TOP 51POS 0.30MM R/A
Detailed Description

51 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy   51 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets XF3A Datasheet
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.023" (0.59mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names OR1014CT

18:04:09 1/20/2019