Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number Z5870CT-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

XF3A-2355-41A

Description CONN FPC TOP 23POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

23 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets XF3A Datasheet
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 23
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.023" (0.59mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names Z5870CT

22:21:56 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.23100 $22.31
25 2.04480 $51.12
50 1.95200 $97.60
100 1.85900 $185.90
250 1.62664 $406.66
500 1.58016 $790.08
1,000 1.34779 $1,347.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : Z5870DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback