Add To Favorites
XF2W-6015-1AE 60 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.47700 $34.77
25 3.20760 $80.19
50 3.07240 $153.62
100 2.93760 $293.76
250 2.60032 $650.08
500 2.53288 $1,266.44
1,000 2.19567 $2,195.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OR1198CT-ND
Copy   OR1198CT-ND
Quantity Available 1,437
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF2W-6015-1AE

Copy   XF2W-6015-1AE
Description CONN FPC 60POS 0.50MM R/A
Copy   CONN FPC 60POS 0.50MM R/A
Detailed Description

60 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   60 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets XF2W Series
XF Series Catalog
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF2W
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.12mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names OR1198
OR1198-ND
OR1198CT
XF2W60151AE
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : OR1198DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,437 - Immediate
  • Unit Price: Digi-Reel®

03:57:36 1/18/2019