Product Overview
Digi-Key Part Number OR709CT-ND
Copy   OR709CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF2R24154A

Copy   XF2R24154A
Description CONN FPC 24POS 0.50MM R/A
Copy   CONN FPC 24POS 0.50MM R/A
Detailed Description

24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets XF2R
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL XF2R FPC Connector Nov/2008
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF2R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.035" (0.88mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.3A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names OR709CT

17:29:43 2/23/2019