Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.34000 $13.40
25 1.26360 $31.59
50 1.21240 $60.62
100 1.16160 $116.16
250 1.05956 $264.89
500 0.98308 $491.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OR734CT-ND
Copy   OR734CT-ND
Quantity Available 14,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF2J-0824-11A

Copy   XF2J-0824-11A
Description CONN FPC VERT 8POS 0.50MM SMD
Copy   CONN FPC VERT 8POS 0.50MM SMD
Detailed Description

8 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Copy   8 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets XF2J Series
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Multiple Series Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF2J
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.163" (4.15mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names OR734CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR734TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.77781
  • Digi-Reel® ? : OR734DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,266 - Immediate
  • Unit Price: Digi-Reel®

08:24:43 12/18/2018