Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number XC5A-1082-S038-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XC5A-1082-S038

Description CONNECTR 10POS RT-ANGL TERM DIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets XC5A Series Datasheet
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XC5
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.40µm)
Operating Temperature -55°C ~ 125°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
 
For Use With
Additional Resources
Standard Package ? 120
Other Names XC4L1541R
XC5A1082S038
XC5A1082S038NC

23:24:19 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 1.14008 $136.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback