USD
Favorite

W2RG012RN LED Driver IC 24 Output Linear I²C Dimming 80mA 48-QFN (7x7)
In Stock: 250
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 $5.41
10 4.86200 $48.62
25 4.69200 $117.30
100 4.55600 $455.60
250 4.45400 $1,113.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : Z5616DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

W2RG012RN

Datasheet
Digi-Key Part Number Z5616CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2RG012RN
Copy  
Description IC LED DRIVER LINEAR 80MA
Copy  
Detailed Description

LED Driver IC 24 Output Linear I²C Dimming 80mA 48-QFN (7x7)

Copy  
Documents & Media
Datasheets W2RG012RN Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 22/Nov/2018
HTML Datasheet W2RG012RN Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 80mA
Frequency -
Dimming I²C
Applications -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Z5616CT