Add To Favorites
V-15G1-1E5-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48200 $248.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V-15G1-1E5-K-ND
Copy   V-15G1-1E5-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V-15G1-1E5-K

Copy   V-15G1-1E5-K
Description SWITCH SNAP ACTION SPDT 15A 250V
Copy   SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets V Series, Snap Action
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 100mA (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection IP40
Features -
Operating Force 200gf
Release Force 50gf
Pretravel 0.063" (1.6mm)
Differential Travel 0.025" (0.6mm)
Overtravel 0.030" (0.76mm)
Operating Temperature -25°C ~ 80°C
Operating Position 0.600" (15.2mm)
Electrical Life 100,000 Cycles
Mechanical Life 50,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names V15G11E5K

06:58:47 12/12/2018