Add To Favorites
V-10G-4A4-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50090 $250.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V-10G-4A4-K-ND
Copy   V-10G-4A4-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V-10G-4A4-K

Copy   V-10G-4A4-K
Description SWITCH SNAP ACTION SPDT 10A 250V
Copy   SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets V Series, Snap Action
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series V
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 100mA (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 100gf
Release Force 20gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.016" (0.4mm)
Overtravel 0.040" (1.0mm)
Operating Temperature -25°C ~ 80°C
Operating Position 0.579" (14.7mm)
Electrical Life 300,000 Cycles
Mechanical Life 50,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names V10G4A4K

15:29:54 12/13/2018