Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Z5041-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SS-01-3T

Description SW SNAP ACT SPST-NO 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SS Snap Action Switch Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series SS
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP40
Features -
Operating Force 150gf
Release Force 25gf
Pretravel 0.020" (0.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.020" (0.5mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.330" (8.4mm)
Electrical Life 200,000 Cycles
Mechanical Life 30,000,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names SS013T
SS013TBYOMI
Z5041

16:26:14 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13568 $567.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback