Add To Favorites
G8JR-1A7T-SP-R-DC12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.29683 $1,751.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G8JR-1A7T-SP-R-DC12-ND
Copy   G8JR-1A7T-SP-R-DC12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G8JR-1A7T-SP-R-DC12

Copy   G8JR-1A7T-SP-R-DC12
Description RELAY AUTOMOTIVE SPST 50A 12V
Copy   RELAY AUTOMOTIVE SPST 50A 12V
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets G8JR Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G8JR
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 50A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 20ms
Release Time 20ms
Features Resistor
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -40°C ~ 125°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 2 W
Coil Resistance 64.5 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names G8JR1A7TSPRDC12

22:30:24 1/15/2019