Add To Favorites
Product Overview
Digi-Key Part Number Z3709CT-ND
Quantity Available 2,639
Can ship immediately
Manufacturer

Manufacturer Part Number

G6SU-2F-TR DC5

Description RELAY TELECOM DPDT 2A 5V
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Design/Specification G6S Series Soldering Oct/2012
Online Catalog G6S Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 20.0mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 250 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names Z3709CT

07:00:10 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 4.07200 $40.72
25 3.61960 $90.49
50 3.43840 $171.92
100 3.25750 $325.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : Z3308-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: $3.85000
  • Tape & Reel (TR) ? : Z3709TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.63233
  • Digi-Reel® ? : Z3709DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback