Add To Favorites
G6S-2G-Y-TR DC9 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.75063 $2,200.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G6S-2G-Y-TRDC9-ND
Copy   G6S-2G-Y-TRDC9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6S-2G-Y-TR DC9

Copy   G6S-2G-Y-TR DC9
Description RELAY TELECOM DPDT 2A 9VDC
Copy   RELAY TELECOM DPDT 2A 9VDC
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Part Number Multiple Devices Part Number Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 22.2mA
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 6.75 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 405 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 400
Other Names G6S-2G-Y-TR DC9 -ND
G6S-2G-Y-TR DC9 BY OMR
G6S-2G-Y-TR DC9-ND
G6S-2G-Y-TRDC9
G6S-2G-Y-TRDC9BYOMR
G6S-2G-Y-TRDC9BYOMR-ND
G6S2GYTRDC9
G6S2GYTRDC9BYOMR
G6S2GYTRDC9BYOMZ
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : G6S-2G-YDC9-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.31580

09:58:38 1/18/2019