Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number G6S-2G-Y-TRDC4.5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G6S-2G-Y-TR DC4.5

Description RELAY TELECOM DPDT 2A 4.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Part Number Multiple Devices Part Number Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 101 Ohms
 
Additional Resources
Standard Package ? 800
Other Names G6S-2G-Y-TR DC4.5 -ND
G6S-2G-Y-TR DC4.5 BY OMR
G6S-2G-Y-TR DC4.5-ND
G6S-2G-Y-TRDC4.5
G6S-2G-Y-TRDC4.5BYOMR
G6S-2G-Y-TRDC4.5BYOMR-ND
G6S2GYTRDC4.5BYOMZ
G6S2GYTRDC45
G6S2GYTRDC45BYOMR

07:17:08 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.48550 $1,988.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : G6S-2G-YDC4.5-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.05820
Send Feedback