Add To Favorites
Product Overview
Digi-Key Part Number Z4274CT-ND
Copy   Z4274CT-ND
Quantity Available 1,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6S-2G-TR DC24

Copy   G6S-2G-TR DC24
Description RELAY TELECOM DPDT 2A 250V
Copy   RELAY TELECOM DPDT 2A 250V
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
Online Catalog G6S Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G6S2FTRDC24 - Omron Electronics Inc-EMC Div | Z890CT-ND DigiKey Electronics
  • G6S2FTRDC24
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 2A 250V
  • Unit Price $4.53000
  • Z890CT-ND
  • G6S-2G DC24 - Omron Electronics Inc-EMC Div | Z893-ND DigiKey Electronics
  • G6S-2G DC24
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 2A 250V
  • Unit Price $4.19000
  • Z893-ND
  • IM07JR - TE Connectivity Potter & Brumfield Relays | PB1207CT-ND DigiKey Electronics
  • IM07JR
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 250V
  • Unit Price $4.75000
  • PB1207CT-ND
  • RS1DB-13-F - Diodes Incorporated | RS1DB-FDICT-ND DigiKey Electronics
  • RS1DB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 1A SMB
  • Unit Price $0.45000
  • RS1DB-FDICT-ND
  • S5GL-TP - Micro Commercial Co | S5GL-TPCT-ND DigiKey Electronics
  • S5GL-TP
  • Micro Commercial Co
  • DIODE GEN PURP 400V 5A DO214AB
  • Unit Price $0.51000
  • S5GL-TPCT-ND
Additional Resources
Standard Package ? 1
Other Names Z4274CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.43300 $44.33
25 3.94040 $98.51
50 3.74340 $187.17
100 3.54640 $354.64
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z4274TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.86575
  • Digi-Reel® ? : Z4274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,435 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : Z893-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: $4.19000

06:22:13 9/26/2018