Add To Favorites
G6S-2F-Y-TR DC3 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 4.08600 $40.86
25 3.66240 $91.56
50 3.49280 $174.64
100 3.32330 $332.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5427CT-ND
Copy   Z5427CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6S-2F-Y-TR DC3

Copy   G6S-2F-Y-TR DC3
Description RELAY TELECOM DPDT 2A 250V
Copy   RELAY TELECOM DPDT 2A 250V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Design/Specification G6S Series Soldering Oct/2012
PCN Part Number Multiple Devices Part Number Dec/2017
Online Catalog G6S Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 45 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names Z5427CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5427TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $2.71288
  • Digi-Reel® ? : Z5427DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : Z3708-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.90000

02:12:47 12/15/2018