Add To Favorites
G6S-2F-Y-TR DC24 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.27000 $5.27
10 4.95800 $49.58
25 4.44360 $111.09
50 4.23800 $211.90
100 4.03220 $403.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5426CT-ND
Copy   Z5426CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6S-2F-Y-TR DC24

Copy   G6S-2F-Y-TR DC24
Description RELAY TELECOM DPDT 2A 24VDC
Copy   RELAY TELECOM DPDT 2A 24VDC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Design/Specification G6S Series Soldering Oct/2012
PCN Part Number Multiple Devices Part Number Dec/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 9.6mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 230 mW
Coil Resistance 2.5 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G6S-2F-Y DC24 - Omron Electronics Inc-EMC Div | Z3827-ND DigiKey Electronics
  • G6S-2F-Y DC24
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 2A 24VDC
  • Unit Price $4.46000
  • Z3827-ND
  • 5530222204F - Dialight | 350-3122-ND DigiKey Electronics
  • 5530222204F
  • Dialight
  • LED CBI 3MM BI-LVL 4X2 BLK GREEN
  • Unit Price $7.41000
  • 350-3122-ND
  • LTST-C171KRKT - Lite-On Inc. | 160-1427-1-ND DigiKey Electronics
  • LTST-C171KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.31000
  • 160-1427-1-ND
  • NC4EBD-P-DC24V - Panasonic Electric Works | 255-2237-ND DigiKey Electronics
  • NC4EBD-P-DC24V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 24V
  • Unit Price $19.35000
  • 255-2237-ND
  • MAX233AEWP+G36 - Maxim Integrated | MAX233AEWP+G36-ND DigiKey Electronics
  • MAX233AEWP+G36
  • Maxim Integrated
  • IC TXRX DUAL RS232 5V 20-SOIC
  • Unit Price $10.76000
  • MAX233AEWP+G36-ND
Additional Resources
Standard Package ? 1
Other Names G6S2FYTRDC24BYOMRCT
G6S2FYTRDC24BYOMRCT-ND
Z5426CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5426TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $3.29155
  • Digi-Reel® ? : Z5426DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : Z3827-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $4.46000

03:03:07 1/16/2019