Add To Favorites
Product Overview
Digi-Key Part Number Z5233CT-ND
Quantity Available 6,950
Can ship immediately
Manufacturer

Manufacturer Part Number

G6L-1F-TRDC4.5

Description RELAY TELECOM SPST 1A 4.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Telecom Relay SPST-NO (1 Form A) Surface Mount

Documents & Media
Datasheets G6L Ultra-Thin Low Signal Relay
Other Related Documents How to Read Date Codes
Online Catalog G6L Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6L
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 40.0mA
Coil Voltage 4.5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 5ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material -
Coil Power 180 mW
Coil Resistance 112.5 Ohms
 
Additional Resources
Standard Package ? 1
Other Names Z5233CT

06:30:45 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.02800 $30.28
25 2.69120 $67.28
50 2.55660 $127.83
100 2.42210 $242.21
250 2.15300 $538.25
500 2.01844 $1,009.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5233TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.71262
  • Digi-Reel® ? : Z5233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : Z1231-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,242 - Immediate
  • Unit Price: $2.91000
Send Feedback