Add To Favorites
G6K-2F-RF-S-TR03 DC3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.36000 $18.36
10 16.32000 $163.20
25 15.50440 $387.61
50 14.68820 $734.41
100 13.87220 $1,387.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z7866DKR-ND
Copy   Z7866DKR-ND
Quantity Available 956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6K-2F-RF-S-TR03 DC3

Copy   G6K-2F-RF-S-TR03 DC3
Description RELAY RF DPDT 1A 3V
Copy   RELAY RF DPDT 1A 3V
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets G6K(U)-2(F,P)-RF Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules High Frequency Relays
High Frequency Relays Part 2
PCN Design/Specification Laser Marking Jul/2018
HTML Datasheet G6K(U)-2(F,P)-RF Datasheet
Online Catalog G6K-RF Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K-RF
Packaging ? Digi-Reel® ?
Part Status Active
Coil Type Non Latching
Coil Current 33.0mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 91 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names Z7866DKR

19:54:30 10/22/2018