Add To Favorites
Product Overview
Digi-Key Part Number Z2146-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

G6JU-2P-Y DC24

Description RELAY TELECOM DPDT 1A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Through Hole

Documents & Media
Datasheets G6J-Y
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
Online Catalog G6J-Y Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6J-Y
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 6.25mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 150 mW
Coil Resistance 3.84 kOhms
 
Additional Resources
Standard Package ? 1,000
Other Names G6J 3028M
G6JU-2P-Y-DC24
G6JU2PY24DC
G6JU2PYDC24
Z2146

18:41:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 5.02100 $50.21
25 4.46360 $111.59
50 4.24020 $212.01
100 4.01710 $401.71
250 3.57072 $892.68
500 3.34756 $1,673.78
1,000 3.12438 $3,124.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback