Add To Favorites
G6JU-2FL-Y-TR DC12 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.83400 $48.34
25 4.29680 $107.42
50 4.08180 $204.09
100 3.86690 $386.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5419CT-ND
Copy   Z5419CT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6JU-2FL-Y-TR DC12

Copy   G6JU-2FL-Y-TR DC12
Description RELAY TELECOM DPDT 1A 125V
Copy   RELAY TELECOM DPDT 1A 125V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets G6J-Y
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
Online Catalog G6J-Y Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6J-Y
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 9.0mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 1.33 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 10029449-111RLF - Amphenol FCI | 609-4614-1-ND DigiKey Electronics
  • 10029449-111RLF
  • Amphenol FCI
  • CONN HDMI RECPT 19POS SMT R/A
  • Unit Price $0.82000
  • 609-4614-1-ND
Additional Resources
Standard Package ? 1
Other Names Z5419CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : Z2149-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,086 - Immediate
  • Unit Price: $4.69000
  • Tape & Reel (TR) ? : Z5419TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $3.12480
  • Digi-Reel® ? : Z5419DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®

17:54:44 11/17/2018