Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50460 $2,504.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z2139-ND
Copy   Z2139-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6J-2FL-Y DC4.5

Copy   G6J-2FL-Y DC4.5
Description RELAY TELECOM DPDT 1A 125V
Copy   RELAY TELECOM DPDT 1A 125V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
Z2139TR-ND G6J-2FL-Y-TR DC4.5 Omron Electronics Inc-EMC Div Tape & Reel (TR) ? 400 - Immediate
$2.93215 400 Tariff Eligible ?
Documents & Media
Datasheets G6J-Y
Other Related Documents How to Read Date Codes
Mfg CAD Models G6J-2FL-Y.igs
G6J-2FL-Y.x_t
G6J-2FL-Y.stp
G6J-2FL-Y.sldprt
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6J-Y
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 32.6mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 138 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names G6J-2FL-Y DC4.5 BY OMR
G6J-2FL-Y-DC4.5
G6J2FLYDC4.5BYOMR
G6J2FLYDC45
Z2139

07:05:26 12/13/2018