Add To Favorites
G6B-2214P-US-P6B DC6 General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04020 $704.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G6B-2214P-US-P6BDC6-ND
Copy   G6B-2214P-US-P6BDC6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6B-2214P-US-P6B DC6

Copy   G6B-2214P-US-P6B DC6
Description RELAY GENERAL PURPOSE DPST 5A 6V
Copy   RELAY GENERAL PURPOSE DPST 5A 6V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Socketable

Copy   General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Socketable
Documents & Media
Datasheets G6B Series Datasheet
Other Related Documents How to Read Date Codes
HTML Datasheet G6B Series Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6B
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Coil Voltage 6VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 5A
Switching Voltage 380VAC, 125VDC - Max
Coil Type Non Latching
Features Sealed - Fully
Termination Style Plug In
Turn On Voltage (Max) 4.8 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 10ms
Operating Temperature -25°C ~ 70°C
Contact Material Silver Alloy, Cadmium Free
Relay Type General Purpose
Coil Current 50.0mA
Coil Power 300 mW
Coil Resistance 120 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names G6B-2214P-US-P6B DC6-ND
G6B-2214P-US-P6BDC6
G6B2214PUSP6BDC6

03:29:18 1/16/2019