Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number G6B-1174P-FD-US-MDC24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G6B-1174P-FD-US-MDC24

Description RELAY GEN PURPOSE SPST 8A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6B
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 8A
Switching Voltage 380VAC, 125VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -25°C ~ 70°C
Contact Material Silver Indium Tin (AgInSn)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
 
Additional Resources
Standard Package ? 400
Other Names G6B 1135B
G6B1174PFDUSM24DC
G6B1174PFDUSMDC24

13:09:59 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 6.97520 $2,790.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback