Add To Favorites
G6AU-234P-BSDC5 General Purpose Relay DPDT (2 Form C) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.00840 $175.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G6AU-234P-BSDC5-ND
Copy   G6AU-234P-BSDC5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G6AU-234P-BSDC5

Copy   G6AU-234P-BSDC5
Description RELAY GEN PURPOSE DPDT 1A 5VDC
Copy   RELAY GEN PURPOSE DPDT 1A 5VDC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Through Hole

Copy   General Purpose Relay DPDT (2 Form C) Through Hole
Documents & Media
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6A
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 20.0mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) -
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 100 mW
Coil Resistance 250 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names G6AK1143R
G6AU234PBS5DC
G6AU234PBSDC5

07:05:37 1/22/2019