Add To Favorites
Photo Not Available
G5Q-1A DC48 General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Product Overview
Digi-Key Part Number G5Q-1ADC48-ND
Copy   G5Q-1ADC48-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G5Q-1A DC48

Copy   G5Q-1A DC48
Description RELAY GEN PURPOSE SPST 10A 48V
Copy   RELAY GEN PURPOSE SPST 10A 48V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Documents & Media
Datasheets G5Q Series Datasheet
Mfg CAD Models G5Q-1A.igs
G5Q-1A.x_t
G5Q-1A.stp
G5Q-1A.sldprt
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5Q
Packaging ? Tray ?
Part Status Preliminary
Relay Type General Purpose
Coil Type Non Latching
Coil Current 4.2mA
Coil Voltage 48VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 36 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 105°C
Contact Material Silver Alloy
Coil Power 200 mW
Coil Resistance 11.52 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 400
Other Names G5Q-1A DC48-ND
G5Q-1ADC48
G5Q1ADC48
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

08:20:31 9/19/2018