USD
Favorite

G3VM-41DYTR Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Price & Procurement
6,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 5.02700 $50.27
25 4.46880 $111.72
50 4.24540 $212.27
100 4.02190 $402.19
250 3.57504 $893.76
500 3.35160 $1,675.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z3769TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.12816
  • Cut Tape (CT)  : Z3769CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,496 - Immediate
  • Unit Price: $5.36000
  • Tube  : G3VM-41DY-ND
  • Minimum Quantity: 400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.50335

G3VM-41DYTR

Datasheet
Digi-Key Part Number Z3769DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3VM-41DYTR
Copy  
Description SSR RELAY SPST-NO 2A 0-40V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.63VDC
Voltage - Load 0V ~ 40V
Load Current 2A
On-State Resistance (Max) 150 mOhms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C247STR

SSR RELAY SPST-NO 1.25A 0-80V

Coto Technology

$4.01000 Details

G3VM-61H1

SSR RELAY SPST-NO 400MA 0-60V

Omron Electronics Inc-EMC Div

$2.50000 Details

G3VM-41AY

SSR RELAY SPST-NO 2A 0-40V

Omron Electronics Inc-EMC Div

$5.21000 Details

TLP241A(TP1,F

SSR RELAY SPST-NO 2A 0-40V

Toshiba Semiconductor and Storage

$1.80000 Details

TLP3317(TP15,F

PHOTORELAY

Toshiba Semiconductor and Storage

$3.30000 Details

SD103AWS-7-F

DIODE SCHOTTKY 40V 350MA SOD323

Diodes Incorporated

$0.37000 Details
Additional Resources
Standard Package 1
Other Names Z3769DKR