Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.33300 $23.33
25 2.07360 $51.84
50 1.96980 $98.49
100 1.86620 $186.62
250 1.65880 $414.70
500 1.55512 $777.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G3VM-351D(TR)CT-ND
Copy   G3VM-351D(TR)CT-ND
Quantity Available 916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-351D(TR)

Copy   G3VM-351D(TR)
Description SSR RELAY SPST-NO 120MA 0-350V
Copy   SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3VM-351D(TR)CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : Z2082-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,260 - Immediate
    26,000 - Factory Stock ?
  • Unit Price: $2.20000
  • Tape & Reel (TR) ? : G3VM-351D(TR)-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.41375
  • Digi-Reel® ? : G3VM-351D(TR)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

17:09:59 1/19/2019