Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76700 $576.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G2R-24-DC9-ND
Copy   G2R-24-DC9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G2R-24-DC9

Copy   G2R-24-DC9
Description RELAY GENERAL PURPOSE DPDT 4A 9V
Copy   RELAY GENERAL PURPOSE DPDT 4A 9V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole

Copy   General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Documents & Media
Datasheets G2R VDC Datasheet
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G2R
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 58.8mA
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 4A
Switching Voltage 380VAC, 125VDC - Max
Turn On Voltage (Max) 6.3 VDC
Turn Off Voltage (Min) 1.35 VDC
Operate Time 15ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 530 mW
Coil Resistance 153 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names G2R249DC
G2R24DC9
G2RN8157G

00:42:17 10/19/2018