Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number G2R-24-DC4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

G2R-24-DC4

Description RELAY GENERAL PURPOSE DPDT 4A 4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 4VDC Coil Through Hole

Documents & Media
Datasheets G2R VDC (Rated Coil Voltage)
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G2R
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 132.5mA
Coil Voltage 4VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 4A
Switching Voltage 380VAC, 125VDC - Max
Turn On Voltage (Max) 2.8 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 15ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Alloy
Coil Power 530 mW
Coil Resistance 30 Ohms
 
Additional Resources
Standard Package ? 100
Other Names G2R24DC4

16:11:35 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00940 $700.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback