Photo Not Available
EE-SX1107-1 Optical Sensor Transmissive 0.039" (1mm) Phototransistor Module, Slotted
Product Overview
Digi-Key Part Number EE-SX1107-1-ND
Copy   EE-SX1107-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EE-SX1107-1

Copy   EE-SX1107-1
Description OPTO SENSOR SLOT TYPE 1MM SMD
Copy   OPTO SENSOR SLOT TYPE 1MM SMD
Detailed Description

Optical Sensor Transmissive 0.039" (1mm) Phototransistor Module, Slotted

Copy   Optical Sensor Transmissive 0.039" (1mm) Phototransistor Module, Slotted
Documents & Media
Datasheets EE-SX1107 Datasheet
PCN Obsolescence/ EOL Photomicrosensor EOL Mar/2017
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Obsolete
Sensing Distance 0.039" (1mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case Module, Slotted
Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

15:06:29 1/16/2019