Add To Favorites
Photo Not Available
D6F-70AB71-000 Air Flow Sensor 0 ~ 70 LPM Female, 0.708" (18mm) PPS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D6F-70AB71-000-ND
Copy   D6F-70AB71-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D6F-70AB71-000

Copy   D6F-70AB71-000
Description FLOW SENSOR MEMS
Copy   FLOW SENSOR MEMS
Detailed Description

Air Flow Sensor 0 ~ 70 LPM Female, 0.708" (18mm) PPS

Copy   Air Flow Sensor 0 ~ 70 LPM Female, 0.708" (18mm) PPS
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D6F
Part Status Preliminary
Sensing Range 0 ~ 70 LPM
Flow Sensor Type Air
Voltage - Input 10.8 ~ 26.4 V
Port Size Female, 0.708" (18mm)
Switch Function/Rating -
Material - Body PPS
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:56:54 12/16/2018