Photo Not Available
D6F-70A7-000 Air Flow Sensor Female, 0.157" (4mm)
Product Overview
Digi-Key Part Number D6F-70A7-000-ND
Copy   D6F-70A7-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D6F-70A7-000

Copy   D6F-70A7-000
Description FLOW SENSOR MEMS
Copy   FLOW SENSOR MEMS
Detailed Description

Air Flow Sensor Female, 0.157" (4mm)

Copy   Air Flow Sensor  Female, 0.157" (4mm)
Documents & Media
PCN Obsolescence/ EOL Sensor EOL Dec/2016
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D6F
Part Status Obsolete
Sensing Range -
Flow Sensor Type Air
Voltage - Input 10.8 ~ 26.4 V
Port Size Female, 0.157" (4mm)
Switch Function/Rating -
Material - Body -
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:57:14 1/23/2019