Photo Not Available
D6F-05N6-000 Gas Flow Sensor 0 ~ 5 LPM Female, 1/4" (6.35mm) BSPT PPS
Product Overview
Digi-Key Part Number D6F-05N6-000-ND
Copy   D6F-05N6-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D6F-05N6-000

Copy   D6F-05N6-000
Description FLOW SENSOR MEMS
Copy   FLOW SENSOR MEMS
Detailed Description

Gas Flow Sensor 0 ~ 5 LPM Female, 1/4" (6.35mm) BSPT PPS

Copy   Gas Flow Sensor 0 ~ 5 LPM Female, 1/4" (6.35mm) BSPT PPS
Documents & Media
Datasheets D6F Series Catalog
PCN Obsolescence/ EOL Sensor EOL Dec/2016
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D6F
Part Status Obsolete
Sensing Range 0 ~ 5 LPM
Flow Sensor Type Gas
Voltage - Input 10.8 ~ 26.4 V
Port Size Female, 1/4" (6.35mm) BSPT
Switch Function/Rating -
Material - Body PPS
Operating Temperature -10°C ~ 80°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:07:06 9/23/2018