Add To Favorites
D3V16G22C26K
Product Overview
Digi-Key Part Number D3V16G22C26K-ND
Copy   D3V16G22C26K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D3V16G22C26K

Copy   D3V16G22C26K
Description SWITCH SNAP ACT SPST-NC 16A 250V
Copy   SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 250gf
Release Force 25gf
Pretravel 0.157" (4.0mm)
Differential Travel 0.031" (0.8mm)
Overtravel 0.062" (1.6mm)
Operating Temperature -25°C ~ 105°C
Operating Position 0.600" (15.2mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names D3V-16G2-2C26-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.46800 $246.80

Submit a request for quotation on quantities greater than those displayed.

08:33:27 9/19/2018