Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number D3V-6G4-1C24-T-K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D3V-6G4-1C24-T-K

Description SWITCH SNAP ACTION SPDT 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Lever, Simulated Roller
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 60gf
Release Force 6.118gf
Pretravel 0.157" (4.0mm)
Differential Travel 0.031" (0.8mm)
Overtravel 0.062" (1.6mm)
Operating Temperature -25°C ~ 200°C
Operating Position 0.738" (18.7mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Additional Resources
Standard Package ? 300
Other Names D3V6G41C24TK

10:26:54 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.50450 $751.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback