Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number D3V-6G-1A4-K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D3V-6G-1A4-K

Description SWITCH SNAP ACTION SPDT 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 100gf
Release Force 15gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.012" (0.3mm)
Overtravel 0.040" (1.0mm)
Operating Temperature -25°C ~ 105°C
Operating Position 0.579" (14.7mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Additional Resources
Standard Package ? 100
Other Names D3V6G1A4K

15:07:38 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49060 $249.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback