Add To Favorites
D3V-16G-1A5-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.43000 $34.30
25 3.21560 $80.39
50 3.14400 $157.20
100 2.50090 $250.09
250 2.35800 $589.50
500 2.21510 $1,107.55
1,000 2.07220 $2,072.20
5,000 1.92929 $9,646.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z10875-ND
Copy   Z10875-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D3V-16G-1A5-K

Copy   D3V-16G-1A5-K
Description SWITCH SNAP ACTION SPDT 16A 250V
Copy   SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Online Catalog D3V Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 200gf
Release Force 50gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.012" (0.3mm)
Overtravel 0.040" (1.0mm)
Operating Temperature -25°C ~ 105°C
Operating Position 0.579" (14.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names D3V-16G-1A5-K-ND
D3V16G1A5K
Z10875

10:57:04 1/23/2019