Add To Favorites
D3V-01-1A4-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.51100 $35.11
25 3.27720 $81.93
50 3.12120 $156.06
100 2.65300 $265.30
250 2.41892 $604.73
500 2.26288 $1,131.44
1,000 2.18484 $2,184.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8567-ND
Copy   Z8567-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D3V-01-1A4-K

Copy   D3V-01-1A4-K
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy   SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Online Catalog D3V Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection IP40
Features -
Operating Force 100gf
Release Force 15gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.016" (0.4mm)
Overtravel 0.040" (1.0mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names D3V-01-1A4-K-ND
D3V011A4K
Z8567

09:13:23 10/17/2018